Draper 25512 Fretsaw Blades Pin End 127mm 15TPI (Pack of 12)

Standard range
Order Code:

85-8335

Brand: Draper MPN: 25512 EAN-13: 5010559255122
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Draper Fretsaw Blades Pin End 127mm 15TPI (Pack of 12) are carbon steel fretsaw blades with hardened steel teeth.


  • Pin end fitting
  • Suitable for cutting wood, plastics, nonferrous metals and most other materials
  • For use with Draper FS16SA, FS405V and other manufacturers similar fretsaws and scroll saws
  • 15 tpi
  • Width: 2.8mm
  • Thickness: 0.5mm
  • Supplied in a pack of 12
  • Draper type 25512
Type Pin end
Cut Material Wood, Plastics, Nonferrous Metals
Length 127mm
Material Carbon Steel with Hardened Steel Teeth
Teeth Per Inch 15tpi
Width 2.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot