Dormer E500M5NO3 E500 M5 No3 Hand Tap Plug No.3

Standard range
Order Code:

85-9232

Brand: Dormer MPN: E500M5NO3 EAN-13: 7320760094778
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 07/02/2025


Metric M5 x 0.8mm hand tap plug (No. 3) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 58mm
  • Hole size 4.4mm
  • Shank diameter 5mm
  • Drive size 4mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Outside Diameter N/A
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot