Christmas Opening Hours and Delivery Dates here
Dormer E500M3NO6 E500 HSS Coarse Tap Straight Flute M3 Set Of 3

Image Representative of Range

Dormer E500M3NO6 E500 HSS Coarse Tap Straight Flute M3 Set Of 3

Order Code:

85-9258

Brand: Dormer MPN: E500M3NO6 EAN-13: 7320760094464
Qty Was Unit Price (Ex VAT)
1+ £36.00 £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

This 3-piece metric tap set M3 x 0.5mm from Dormer includes a taper (No. 1), intermediate (No. 2) and plug tap (No. 3) and is ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 48mm
  • Hole size 2.5mm
  • Shank diameter 3.15mm
  • Drive size 2.5mm
  • When tapping blind holes straight flute taps should be used in sets
Type Tap
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot