Rapid 5000120 BGX300 Li-Ion Battery Powered Glue Gun (Uses 12mm Glue Sticks)

Extended range
Order Code:

85-9815

Brand: Rapid Uk MPN: 5000120 EAN-13: 4051661002335
Qty Unit Price (Ex VAT)
1+ £124.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Rapid UK BGX300 is a cordless Lithium-Ion powered glue gun designed for precision operation anywhere around the house without the hassle of a trailing mains cable.

The BGX300 features patented heating technology and offers up to 60 minutes cordless operation before a recharge is required. Features include a 'ready-to-use' indicator light and an adjustable gluing stand for application in the optimal position.

Additional batteries are available separately, allowing one to be charged while the other is in use.


  • Uses 12mm diameter glue sticks
  • Up to 60 minutes cordless operation per charge
  • Charging time approx. 4 hours
  • 250g per hour glue output
  • 4 minute heat-up time
  • Power rating 30W
  • 'Ready-to-use' indicator light
  • Adjustable stand for gluing in best position
  • Supplied with charger and glue sticks
  • Weight 690g
  • 2 year manufacturer's guarantee
  • Rapid UK type BGX300
Type Glue gun
Feed Mechanism Trigger
Glue Stick Diameter 12mm
Low / High Temperature High
Plug type UK 13A
Supply Voltage 100 to 240V
Wattage 30W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot