Rapid UK 5000120 BGX300 Li-Ion Battery Powered Cordless Glue Gun

Rapid Uk Brand: Rapid Uk
<P>The Rapid UK BGX300 is a cordless Lithium-Ion powered glue gun designed for precision operation anywhere around the house without the hassle of a trailing mains cable.</P><P>The BGX300 features patented heating technology and offers up to 60 minutes cordless operation before a recharge is required. Features include a 'ready-to-use' indicator light and an adjustable gluing stand for application in the optimal position.</P><P>Additional batteries are available separately, allowing one to be charged while the other is in use.</P>
  • Uses 12mm diameter glue sticks
  • Up to 60 minutes cordless operation per charge
  • Charging time approx. 4 hours
  • 250g per hour glue output
  • 4 minute heat-up time
  • Power rating 30W
  • 'Ready-to-use' indicator light
  • Adjustable stand for gluing in best position
  • Supplied with charger and glue sticks
  • Weight 690g
  • 2 year manufacturer's guarantee
  • Rapid UK type BGX300
Description Image Product Buy Qty Pricing (Ex VAT) Type Feed Mechanism Glue Stick Diameter Low / High Temperature Plug type Supply Voltage Wattage
Rapid 5000120 BGX300 Li-Ion Battery Powered Glue Gun (Uses 12mm Glue Sticks)
Rapid 5000120 BGX300 Li-Ion Battery Powered Glue Gun (Uses 12mm Glue Sticks)
Extended range
Order code: 85-9815
MPN: 5000120

Available to back orderPlease contact us for lead time
1+ £124.15
Glue gun Trigger 12mm High UK 13A 100 to 240V 30W
Rapid 40303077 Li-Ion Battery For BGX300 Glue Gun
Rapid 40303077 Li-Ion Battery For BGX300 Glue Gun
Standard range
Order code: 85-9817
MPN: 40303077

5 in Stock, despatched in 4 days
1+ £65.91
Battery N/A N/A N/A N/A 7.4V N/A
Order codeMftrs Part No.
85-98155000120Cordless glue gun
85-981740303077Li-ion battery


Trustpilot