Rapid 40303077 Li-Ion Battery For BGX300 Glue Gun

Standard range
Order Code:

85-9817

Brand: Rapid Uk MPN: 40303077 EAN-13: 3221633030777
Qty Unit Price (Ex VAT)
1+ £65.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

An additional battery for the Rapid UK BGX300 cordless glue gun.


  • Allows one battery to be charged while the other is in use
  • Chemistry: Lithium-Ion
  • Voltage: 7.4V
  • Capacity: 2600mAh
  • Charging time: <4 hours
  • Rapid UK type AC300 40303077
Type Battery
Feed Mechanism N/A
Glue Stick Diameter N/A
Low / High Temperature N/A
Plug type N/A
Supply Voltage 7.4V
Wattage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot