Site: Industry
Currency: GBP    
Draper 32057 TPI Bandsaw Blade Metal 1505mm x 1/4 24

Draper 32057 TPI Bandsaw Blade Metal 1505mm x 1/4" 24

Draper
Order Code:

85-9926

Brand: Draper MPN: 32057 EAN-13: 5010559320578
  • Country of Origin: United Kingdom

Discontinued


A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1505mm
  • Width: 1/4in.
  • Teeth per inch: 24
Type Metal
Length 1.505m
Teeth Per Inch 24
Width 1/4in

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C