Bosch 2608641167 Optiline Wood Circular Saws Blade 130 x 20 x 1.4mm 12 Teeth
Image Representative of Range

Bosch 2608641167 Optiline Wood Circular Saws Blade 130 x 20 x 1.4mm 12 Teeth

Extended range
Order Code:

85-9953

Brand: Bosch MPN: 2608641167 EAN-13: 3165140373494
Qty Unit Price (Ex VAT)
1+ £23.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/03/2025

Bosch Optiline Circular Saw Blades offer long life, high cutting speed and accuracy. They are ideal for making precise cuts in most woodworking applications.


  • No. of teeth 12
  • Diameter 130mm
  • Bore 20mm
  • Suitable for quality cuts in all types of wood
  • Tungsten carbide teeth
  • Blade base is made from dimensionally stable SK5 steel, hardened to >40 HRC
  • Body and expansion slots lower vibration and reduce noise and heat production
  • Ideal for rip cuts and cross cuts in softwood, hardwood, chipboards, casing boards and plywood
Bore 20mm
Diameter 130mm
Kerf 1.4mm
Material Suitability Wood
Number of Teeth 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot