Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid 100 x No 2 Phillips Screwdriver

Standard range
Order Code:  

86-0460

 
Brand: Rapid MPN: 86-0460
Qty Unit Price (Ex VAT)
1+ £5.21
12+ £4.25
48+ £3.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
441 in stock, despatched same dayAdditional quantity lead time 8 months

High quality Phillips screwdriver with a PH2 x 100mm blade.


  • Fully hardened and tempered high grade steel shaft
  • Chrome vanadium steel blade
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot