Estwing E3/28C Curve Claw Hammer - Vinyl Grip 24oz (672g)

Standard range
Order Code:

86-1446

Brand: Estwing MPN: E3/28C EAN-13: 0034139628415
Qty Was Unit Price (Ex VAT)
1+ £50.69   £49.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 08/02/2025

High quality claw hammers with vinyl handles.


  • 672g (24oz)
  • Fully polished
  • Shock resistant grip
  • Curved claws
  • Overall length 343mm
  • Estwing type E3/28C
Type Claw hammer
Head Material Steel
Shaft Material Vinyl
Weight 672g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot