Bahco Ergo BE-8907 Torx® Screwdriver T7 75mm

Extended range
Order Code:

86-2056

Brand: Bahco MPN: BE-8907 EAN-13: 7314150027736
Qty Unit Price (Ex VAT)
1+ £7.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/03/2025

A T7 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T7 screwdriver
  • Blade length 75mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8907
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Torx
Tip Size TX7
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot