Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco Ergo BE-8910 Torx® Screwdriver T10 75mm

Extended range
Order Code:  

86-2062

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-8910 Copy to clipboard EAN-13: 7314150027767
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

A T10 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T10 screwdriver
  • Blade length 75mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8910
Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 197mm
Tip Type Torx
Tip Size TX10
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot