Bahco Ergo BE-8915 Torx® Screwdriver T15 100mm

Extended range
Order Code:

86-2064

Brand: Bahco MPN: BE-8915 EAN-13: 7314150027774
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2025

A T15 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T15 screwdriver
  • Blade length 100mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8915
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 222mm
Tip Type Torx
Tip Size TX15
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot