Bahco Ergo BE-8925 Torx® Screwdriver T25 125mm

Extended range
Order Code:

86-2068

Brand: Bahco MPN: BE-8925 EAN-13: 7314150027798
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/03/2025

A T25 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T25 screwdriver
  • Blade length 125mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8925
Blade Length 125mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 247mm
Tip Type Torx
Tip Size TX25
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot