Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco Ergo BE-8930 Torx® Screwdriver T30 150mm

Extended range
Order Code:  

86-2072

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: BE-8930 Copy to clipboard EAN-13: 7314150027811
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 09/11/2024

A T30 TORX® screwdriver developed according to the scientific ERGO™ process.


  • Torx T30 screwdriver
  • Blade length 150mm
  • 3-component handle for maximum user comfort and force transmission
  • Colour-coded handle and symbol on the domed end make it easy to choose the right tip
  • High performance alloy steel blades, chrome plated and entirely hardened with a black finish tip for higher accuracy
  • Bahco type BE-8930
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 272mm
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot