IRWIN TG2458 Gilbow G245/8 General Purpose Tin Snips 8in / 200mm

Standard range
Order Code:

86-7831

Brand: IRWIN MPN: TG2458 EAN-13: 0734442188049
  • Quickly find another product in this range by Length:

    200mm 250mm
Qty Was Unit Price (Ex VAT)
1+ £18.06   £17.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Irwin Gilbow General Purpose 200mm Tin Snips have a cutting capability much greater than the strength of the user. The long handles multiply the user's effort to enable thicker material to be cut. They are ideal for all general-purpose sheet metal cutting and trimming.


  • 200mm general purpose tin snips
  • Unique non-slip joint, set and tested for a perfect cut
  • Double, hollow-ground blades reduce friction for easier cutting
  • Drop-forged carbon steel handles and blades
  • Safety stop prevents pinched fingers
  • Irwin type TG245/8
Type Tin snips
Length 200mm
Material Carbon steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot