Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Warton Metals Future 315 Low Residue No Clean Flux 500ml Bottle

Order Code:  

87-0728

  Copy to clipboard
Brand: Warton Metals  Copy to clipboard MPN: FUTURE 315 0.5L Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.74
5+ £15.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Future 315 low-residue, no-clean flux is a 2% solids colophony (rosin) free and halide-free flux, suitable for most no-clean soldering applications.


  • Low residue
  • No-clean flux
  • Improves soldering performance - no bridges or icicles
  • Reduces costs as no cleaning is required
  • Offers excellent solderability with minimal level of flux residue
  • Suitable for spray or foam fluxing systems
  • Suitable for conventional, mixed and surface mount technologies
  • Applications include telecommunications, computer and general consumer electronics
  • Supplied in a 500ml bottle
Dispensing Method Bottle
Flux Type No clean
Volume 500ml
Weight 500g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot