Ultratape White Gaffer Tape 50mm x 50m

Standard range
Order Code:

87-1887

Brand: Ultratape MPN: 00435050WHRHRP EAN-13: 5027785810636
  • Quickly find another product in this range by Colour/Pattern:

    Black Silver White
Qty Unit Price (Ex VAT)
1+ £2.86
6+ £2.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 24 due on 01/04/2025

Tough fabric-backed, white polythene coated self-adhesive tape.


  • White fabric-backed tape
  • Can easily be torn without cutting
  • Excellent waterproofing properties
  • Width 50mm
  • Supplied on 50m reels
Type Fabric tape
Colour/Pattern White
Length 50m
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot