Christmas Opening Hours and Delivery Dates here

BenchVent TechFlo Fume Cabinet BV66OH-D

Order Code:

87-5519

Brand: BenchVent MPN: BV660H-D EAN-13: 0682895677231
Qty Was Unit Price (Ex VAT)
1+ £1100.00 £1032.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2026

The BenchVent TechFlo Fume Cabinet BV66OH-D is a fume filtration hood of 355m³/hr air volume capacity intended for use where external venting is required. The attached flexi-duct vents to atmosphere, either through a standard domestic vent or a convenient window. Filtration is carried out by a 3-stage graduated fibre filter with a high dust holding capacity that ensures a long filter life. This dual process of filtration and extraction means that operators and environments are protected from exposure to potentially hazardous substances.

The unit may be used both for 3D items such as PCBs, models, etc. and 2D artwork, the unit accepting a standard A2 drawing board. A clear polycarbonate panel is mounted on the hood and hood lighting is also included. The whole unit can be assembled in seconds and may be placed on a desk, bench or trolley. Ideal for use in the workshop, dental/medical labs, design technology classroom, pharmaceutical lab, etc.


  • Extraction cabinets vent to atmosphere via flexi-duct of 2m x Ø100mm
  • Three-stage particulate filter
  • Clear polycarbonate panel for protection
  • Hood lighting
  • Steel construction with dove grey finish
  • Sealed electrical wiring and switch, downstream of filters
  • UL, VDE and CSA approved
Type Fume cabinet

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, December 13, 2013 | Question by: Rapid Customer | Product code: 87-5519
Q. Would this be ok for looking at specimens in a 10% formalin solution
A. Hi Fiona. Thank you for your question. These are designed for use with spray solvents and paints and for the fumes given off from a soldering iron and solder. Any other use would be outside the designed specifications.

Reviews

Be the first to submit a review

Trustpilot