Fume Extraction Hoods and Cabinets

Fume Extraction Hoods and Cabinets

BenchVent Brand: BenchVent

These fume filtration hoods are intended for use where external venting is required. The attached flexi-duct vents to atmosphere, either through a standard domestic vent or a convenient window. Filtration is carried out by a 3-stage graduated fibre filter with a high dust holding capacity that ensures a long filter life. This dual process of filtration and extraction means that operators and environments are protected from exposure to potentially hazardous substances.

The units may be used both for 3D items such as PCBs, models, etc. and 2D artwork, the units accepting standard drawing boards (A2 87-5519, A1 87-5520). A clear polycarbonate panel is mounted on the hood and hood lighting is also included. The whole unit can be assembled in seconds and may be placed on a desk, bench or trolley. Ideal for use in the workshop, dental/medical labs, design technology classroom, pharmaceutical lab, etc.

  • TechFlo fume cabinets of 355 or 710m³/hr capacity
  • Capture, contain, filter and expel for a cleaner, safer working environment
  • Extraction cabinets vent to atmosphere via flexi-duct of 2m x Ø100mm
  • 87-5520 has two flexi-duct vents
  • Three-stage particulate filter
  • Can accomodate standard drawing boards
  • Clear polycarbonate panel for protection
  • Hood lighting
  • Steel construction with dove gray finish
  • Sealed electrical wiring and switch, downstream of filters
  • UL, VDE and CSA approved
Model no.BV660H-DBV930H-D
Fan motor230V 50Hz 105W230V 50Hz 210W
Air volume355m³/hr710m³/hr
Air velocity filter face0.60m/sec0.60m/sec
Air velocity shield face0.55m/sec0.60m/sec
Noise level58dB(A)60dB(A)
Flexi-duct2m x Ø100mm2x 2m x Ø100mm
Dimensions W x H x D680 x 600 x 530mm960 x 740 x 720mm
Weight26kg44kg
Order code87-551987-5520


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C