Christmas Opening Hours and Delivery Dates here

TechFlo Extraction Systems, Fume Cabinet BV930H-D

Order Code:

87-5520

Brand: BenchVent MPN: BV930H-D EAN-13: 0682895677248
Qty Was Unit Price (Ex VAT)
1+ £1700.00 £1525.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2026

This fume filtration hood of 710m³/hr air volume capacity is intended for use where external venting is required. The attached flexi-duct vents to atmosphere, either through a standard domestic vent or a convenient window. Filtration is carried out by a 3-stage graduated fibre filter with a high dust holding capacity that ensures a long filter life. This dual process of filtration and extraction means that operators and environments are protected from exposure to potentially hazardous substances.

The unit may be used both for 3D items such as PCBs, models, etc. and 2D artwork, the unit accepting a standard A1 drawing board. A clear polycarbonate panel is mounted on the hood and hood lighting is also included. The whole unit can be assembled in seconds and may be placed on a desk, bench or trolley. Ideal for use in the workshop, dental/medical labs, design technology classroom, pharmaceutical lab, etc.


  • Extraction cabinets vent to atmosphere via 2x flexi-ducts of 2m x Ø100mm each
  • Three-stage particulate filter
  • Two blowers
  • Clear polycarbonate panel for protection
  • Hood lighting
  • Steel construction with dove gray finish
  • Sealed electrical wiring and switch, downstream of filters
  • UL, VDE and CSA approved
Type Fume cabinet

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, September 21, 2015 | Question by: Rapid Customer | Product code: 87-5520
Q. are replacement filters available
A. Hi Deric, thank you for your question. Spare filters are available as 87-5537.

Reviews

Be the first to submit a review

Trustpilot