Easter opening times here
Sellotape 1447057 Double Sided Tape 12mm x 33m

Sellotape 1447057 Double Sided Tape 12mm x 33m

Sellotape
Standard range
Order Code:

87-7190

Brand: Sellotape MPN: 1447057 EAN-13: 5010305051039
  • Quickly find another product in this range by Width:

    12mm 25mm
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit Ex VAT
68 in stock, despatched same dayAdditional quantity lead time 4 weeks

This translucent double-sided sticky tape from Sellotape is ideal for all your stationary, craft and display projects. The overlapping backing strip is easy to remove from the tape, saving time. The tape is also hand tearable. Whether you are putting together displays, partaking in paper crafts, card making, decoupage, or scrap booking this double-sided sticky tape is ideal for all your crafting needs. The double-sided sticky tape is acid free meaning it is suitable for scrap booking and photographs.


  • Length: 33m
  • Width: 12mm
  • 76mm core
Type Double sided
Colour/Pattern Translucent
Length 33m
Material N/A
Width 12mm

Order Code: 87-1873

MPN: 01031233CLS1RP

Ultratape
Standard range
Price per unit Ex VAT
1+ 12+
£1.11 £0.993
118 in stock, despatched same dayAdditional quantity lead time 4 weeks

To use this facility please Sign In.

Sign In

Reviews

Does what it says on the roll...

Reviewed by: Emma - Thursday, December 22, 2011
This double sided sticky tape from Sellotape is great. It bonds quickly to the surface you are sticking it to, which makes it easy to peel the backing off, sticks wel even to fibrous papers which makes it ideal for all your paper craft projects, and - unlike many cheaper brands - isn't sticky round the edge of the roll, meaning you don't pick up fluff / glitter / grit which can show through when using the double sided sticky tape for fixing finer grade papers. I use this for matting and layering, as well as fixing focal points to my cards. This is an essential piece of kit for any crafter.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C