Sellotape 1447052 Double Sided Tape 25mm x 33m

Standard range
Order Code:

87-7192

Brand: Sellotape MPN: 1447052 EAN-13: 5010305051046
  • Quickly find another product in this range by Width:

    12mm 25mm
Qty Unit Price (Ex VAT)
1+ £5.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched same dayAdditional quantity lead time 4 weeks

This translucent double-sided sticky tape from Sellotape is ideal for all your stationary, craft and display projects. The overlapping backing strip is easy to remove from the tape, saving time. The tape is also hand tearable. The 25mm width allows for affixing of larger areas, backing papers, matting and layering. Whether you are putting together displays, paper crafting, card making, decoupage, or scrap booking this double-sided sticky tape is ideal for all your crafting needs. The double-sided sticky tape is acid free meaning it is suitable for scrap booking and photographs.


  • Length: 33m
  • Width: 25mm
  • 76mm core
Type Double sided
Colour/Pattern Translucent
Length 33m
Material N/A
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot