Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Antistat 010-0047 Metal Shielding Bag 14" x 16" 355 x 406mm Pack of 100

Standard range
Order Code:  

87-9780

 
Brand: Antistat MPN: 010-0047
Qty Unit Price (Ex VAT)
1+ £27.00
20+ £24.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 355 x 406mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0047
Colour Semi-transparent
Dimensions 406 x 355mm
Quantity 100
Type Shielding bag

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot