Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Drop forged and hardened chrome vanadium jaws for strength and durability. Concave jaws ideal for gripping round materials up to 50mm Diameter. Integral wire cutting blades. Fine opening adjustment. Quick release lever. Epoxy coated for corrosion protection
Type | Self grip |
---|---|
Jaw Capacity | 50mm |
Jaw Width | N/A |
Overall Length | 250mm |
Pieces | N/A |
To use this facility please Sign In.
Sign In