CK Tools T3799DEF 110 SensoPlus ESD Oblique Cutter Extra Full Flush Cut 120mm

Standard range
Order Code:

93-1336

Brand: CK Tools MPN: T3799DEF 110 EAN-13: 5013969982084
Qty Unit Price (Ex VAT)
1+ £58.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Induction hardened blades for extended cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. Ergonomically designed dual component handles - fully ESD compliant


Type Oblique cutters
For Use With General duty
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot