CK Tools T3799DF 110 SensoPlus ESD Oblique Cutter Full Flush Cut 110mm

Image Representative of Range

CK Tools T3799DF 110 SensoPlus ESD Oblique Cutter Full Flush Cut 110mm

Standard range
Order Code:

93-1338

Brand: CK Tools MPN: T3799DF 110 EAN-13: 5013969973631
Qty Unit Price (Ex VAT)
1+ £44.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Induction hardened blades for extended cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. Ergonomically designed dual component handles - fully ESD compliant


Type Oblique cutters
For Use With General duty
Length 110mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot