Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T3963 240 Cable Cutters 240mm

Standard range
Order Code:  

93-1414

 
Brand: CK Tools MPN: T3963 240 EAN-13: 5013969051148
Qty Unit Price (Ex VAT)
1+ £24.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 22/11/2024

These cable cutters from CK are made from drop forged high alloy steel and have razor-sharp induction hardened cutting edges offering efficient long term cutting performance.

The specially profiled blades are designed for stripping and cutting a wide range of cables including aluminium, copper and plastic sheathed up to 13mm diameter.


  • Length 240mm
  • Manufacturer's part T3963 240
Type Cable cutter
Cutting Capacity 13mm
For Use With Copper and aluminium cable
Length 240mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot