CK Tools T4725ESD 10 Triton ESD Screwdriver Slotted Parallel Tip 5x250mm
Image Representative of Range

CK Tools T4725ESD 10 Triton ESD Screwdriver Slotted Parallel Tip 5x250mm

Standard range
Order Code:

93-2112

Brand: CK Tools MPN: T4725ESD 10 EAN-13: 5013969970852
Qty Unit Price (Ex VAT)
1+ £4.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 30/12/2024

Tri-lobe handle for comfort and effective delivery of torque. Electro Statically Dissipative to protect sensitive electronic components. Blade manufactured from premium quality chrome vanadium/molybdenum steel for strength. Tip accurately machined for the ultimate screw fit


Blade Length 250mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 340mm
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot