Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.15 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tip type marking for easy identification. Large soft grip tri-lobe handle for exceptional comfort and high torque turns. Handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability. Anti roll flats to prevent the screwdriver rolling off sloping surfaces. Toughened alloy steel blade for excellent durability. Precision machined tips to reduce the risk of tip breakage
ESD Safe | No |
---|---|
Height Safe | No |
Non Sparking | No |
Overall Length | Various |
Tip Type | Various |
Tip Size | Various |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In