Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CK Tools T3963 160 Cable Cutters 160mm

Standard range
Order Code:  

93-3162

 
Brand: CK Tools MPN: T3963 160 EAN-13: 5013969051131
Qty Unit Price (Ex VAT)
1+ £21.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

These cable cutters from CK are made from drop forged high alloy steel and have razor-sharp induction hardened cutting edges offering efficient long term cutting performance.

The specially profiled blades are designed for stripping and cutting a wide range of cables including aluminium, copper and plastic sheathed up to 9mm diameter.


  • Length 160mm
  • Manufacturer's part T3963 160
Type Cable cutter
Cutting Capacity 9mm
For Use With Copper and aluminium cable
Length 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot