CK Tools T4560 SL45 Blue Steel Impact Screwdriver Bit 25mm SL4.5mm

Image Representative of Range

CK Tools T4560 SL45 Blue Steel Impact Screwdriver Bit 25mm SL4.5mm

Standard range
Order Code:

93-3391

Brand: CK Tools MPN: T4560 SL45 EAN-13: 5013969245769
Qty Unit Price (Ex VAT)
10+ £0.795
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
30 in Stock, despatched in 3 days

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with slotted screws.


  • Features torsion control technology to withstand the stresses of high torque applications
  • Blue steel impact bits provide extended working life
  • Bit length 25mm
  • Bit width 4.5mm
  • Manufacturer's part T4560 SL45
Drive Type 1/4" Hex

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot