CK Tools T3888 Ecotronic ESD Side Cutters (Relieved)

Standard range
Order Code:

93-3420

Brand: CK Tools MPN: T3888 EAN-13: 5013969938883
  • Quickly find another product in this range by Length:

    135mm 136mm
Qty Unit Price (Ex VAT)
1+ £12.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 3 days

These precision side cutters from C.K have sharp, precision ground cutting edges with a full flush cut and a tapered and relieved head making them ideal for fine cutting applications in narrow and confined spaces.


  • Suitable for cutting soft copper wires of up to 1.6mm (14AWG)
  • Special tool steel blade, hardened for long-term cutting performance
  • Elecro-static discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Overall length 135mm
  • Blade length 10mm
  • Manufacturer's part T3888
Type Side Cutters
For Use With Copper, soft wire
Length 135mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot