Christmas Opening Hours and Delivery Dates here

Deltron Connectors DELMSF1211/P3I DIN connector Plug, straight Total pins 3

Order Code:

67-0783

Brand: Deltron Connectors MPN: DELMSF1211/P3I EAN-13: 2050006054055
Qty Unit Price (Ex VAT)
1+ £19.89
5+ £19.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The Deltron Connectors DELMSF1211/P3I DIN Connector Plug is a premium, straight plug designed for secure and efficient connections. Featuring a total of 3 pins, and rated at 13A, this connector is ideal for various electronic applications. It is constructed from high-quality materials, ensuring durability and long-lasting performance. The plug is easy to install and provides excellent conductivity, making it a preferred choice for professionals seeking reliable connectivity solutions.
Connector Body Material Brass, chrome plated
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Colour Silver
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 250V
Number of Ways 3
Series Deltron
Total no. of pins 3
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot