JB Capacitors JCK1C221M063077 220uF 20% 16V 105°c SMD Alum Elec T/R
Image Representative of Range

JB Capacitors JCK1C221M063077 220uF 20% 16V 105°c SMD Alum Elec T/R

Standard range
Order Code:

11-4072

Brand: JB Capacitors MPN: JCK1C221M063077
Qty Unit Price (Ex VAT)
1000+ £0.067
5000+ £0.048
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
13,000 in stock, despatched same dayAdditional quantity lead time 6 months

A 220µF 16V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 6.3 x 7.7mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Capacitance 220µF
Dimensions 6.3 x 7.7mm
Material Aluminium
Operating Temperature -40 to +105°C
Tolerance 20%
Type SMD
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot