Christmas Opening Hours and Delivery Dates here
JB Capacitors JCK1V100M040054 10uF 20% 35V 105°c SMD Alum Elec C/T

JB Capacitors JCK1V100M040054 10uF 20% 35V 105°c SMD Alum Elec C/T

Order Code:

11-4083

Brand: JB Capacitors MPN: JCK1V100M040054

Discontinued


A 10µF 35V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 4 x 5.4mm
  • Supplied on cut tape
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 10µF
Tolerance 20%
Voltage 35V
Operating Temperature -40 to +105°C
Dimensions 4 x 5.4mm
Material Aluminium

Trustpilot