Site: Industry
Currency: GBP    
Celestron 44308-CGL Handheld Digital Microscope Pro

Celestron 44308-CGL Handheld Digital Microscope Pro

Celestron
Standard range
Order Code:

52-9653

Brand: Celestron MPN: 44308-CGL EAN-13: 0050234443081
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.67
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

This handheld microscope from Celestron is a quality instrument suitable for both hobbyists and students, allowing images of microscopic specimens to be captured. It is easy-to-use and features up to 5 megapixels of resolution, so you can record videos or create time-lapse movies. The microscope includes an adjustable stand to help you get the perfect angle on stamps, coins, circuit boards, and more.


  • True 5MP sensor to capture and save high-resolution images and videos of your specimens
  • 5-Element IR cut high-quality glass lens ensures sharper images
  • 20x to 200x magnification - great for low-power observation of 3D specimens (final magnification determined by monitor size)
  • Professional, adjustable height stand included for hands-free operation
  • 4ft USB 2.0 cable for easy manoeuvrability when viewing large surfaces
  • Intuitive software with measuring features
  • Windows and Mac compatible
  • Manufacturer's part 44308-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Microscope set
Head Type Handheld microscope
Illumination Source N/A
Illumination Type N/A
Interface USB
Magnification 200x
Max. Magnification 200x
Resolution 5Mpixel
Voltage N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C