CamdenBoss CFH02 Fuse Holder (Straight Pin) 20mm

Standard range
Order Code:

26-0165

Brand: CamdenBoss MPN: CFH02
Qty Unit Price (Ex VAT)
10+ £0.270
100+ £0.192
1000+ £0.164
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2,990 in stock, despatched same dayAdditional 2,000 due on 12/02/2025

Buy Fuse Holder (Straight Pin) CFH02 20mm from CamdenBoss - a 5 x 20mm fuse with straight pins. A transparent snap-on plastic hood provides a fingerproof enclosure.


  • 6.3A current rating
  • 250V voltage rating
  • PCB mount
  • Tinned nickel plated brass contact
  • Plastic body
  • -20°C to +125°C operating temperature
  • 22.6mm long, 9mm wide, 18mm high
  • 3kV dielectric strength
  • 1.6W power dissipation
  • 100MR insulation resistance
  • Approved to CE, SEMKO and VDE

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Plastic
Mounting Type PCB
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Impressive Quality - Low Price

Reviewed by: Michael Cane - Monday, September 17, 2018
Decent quality for the low price. Fuse is held firmly in place and pins take solder well.


Trustpilot