The Chauvin Arnoux F200 clamp multimeters offer excellent safety as they are rated to CAT IV 600V plus dust protection to IP54 ensuring that safety is maintained over time. These meters are designed to be easy to use when wearing gloves and they adhere to a 1 switch one function scheme, they are also robust, having been tested for drops up to 2 metres. The F200s measure AC current, AC/DC voltage, frequency, resistance, and continuity and has max./min. and inrush functions. Additional measurement types are available such as power factor, mixed AC + DC, harmonic distortion and more.
Order code | 54-7243 | 54-7244 | 54-7245 |
Mftrs. part no. | F201 | F203 | F205 |
Display resolution | 5999 | 5999 | 5999 |
Display backlighting | y | y | |
Acquisition method | TRMS | TRMS | TRMS |
Automatic AC/DC detection | y | y | y |
Current AC | y | y | y |
Current DC | y | y | |
Current AC+DC | y | ||
Voltage AC | y | y | y |
Voltage DC | y | y | y |
Voltage AC+DC | y | ||
Frequency | y | y | y |
Resistance/audible continuity | y | y | y |
Temperature (°C / °F) | y | y | |
Adapter function | y | ||
2-wire phase rotation | y | ||
W, var, VA, PF | y | ||
THDf / THDr | y | ||
Min. / max. | y | y | y |
Peak+ / peak- | y | ||
True Inrush | y | y | y |
∆REL | y | y |