Site: Industry
Currency: GBP    
Chauvin Arnoux P01.1209.25 F205 Current Clamp

Chauvin Arnoux P01.1209.25 F205 Current Clamp

Chauvin Arnoux
Standard range
Order Code:

54-7245

Brand: Chauvin Arnoux MPN: P01120925 EAN-13: 3760171410547
Qty Unit Price (Ex VAT)
1+ £417.75
Price per unit Ex VAT
11 in Stock, despatched in 4 days

The Chauvin Arnoux F205 clamp multimeter offers excellent safety as it is rated to CAT IV 600V plus dust protection to IP54 ensuring that safety is maintained over time. This meter is designed to be easy to use when wearing gloves and adheres to a 1 switch one function scheme, it is also robust, having been tested for drops up to 2 metres. The F205 measures AC/DC current, AC/DC voltage, frequency, resistance, and continuity and has max./min. and inrush functions. In addition this meter will measure power, phase rotation, THD and power factor.
  • Max. cable diameter 34mm
  • 4 digit LCD
  • Automatic DC/AC detection
  • L x W x H 222 x 78 x 42mm
  • Weighs 340g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C