Site: Industry
Currency: GBP    
Chauvin Arnoux P01.1209.23 F203 Current Clamp

Chauvin Arnoux P01.1209.23 F203 Current Clamp

Chauvin Arnoux
Standard range
Order Code:

54-7244

Brand: Chauvin Arnoux MPN: P01120923 EAN-13: 3760171410516
Qty Was Unit Price (Ex VAT)
1+ £327.56   £313.27
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Chauvin Arnoux F203 clamp multimeter offers excellent safety as it is rated to CAT IV 600V plus dust protection to IP54 ensuring that safety is maintained over time. This meter is designed to be easy to use when wearing gloves and adheres to a 1 switch one function scheme, it is also robust, having been tested for drops up to 2 metres. The F203 measures AC/DC current, AC/DC voltage, frequency, resistance, continuity and temperature and has max./min. and inrush functions. It also features an adaptor socket allowing the use of measurement probes (luxmeter, Infrared temperature sensor, tachometer, etc.) with voltage output (AC or DC).
  • Max. cable diameter 34mm
  • 4 digit LCD
  • Automatic DC/AC detection
  • L x W x H 222 x 78 x 42mm
  • Weighs 340g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C