Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01120631 AmpFlex Clamp meter adapter 0.08-3000 A range

Order Code:

02-2907

Brand: Chauvin Arnoux MPN: P01120631
Qty Unit Price (Ex VAT)
1+ £437.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Chauvin Arnoux A 110-80 clamp meter adapter offers a flexible current measurement solution with an A/AC reading range of 0.08 to 3000 A. Designed with a Rogowski coil, it functions effectively as a current clamp adapter for precise current conversion. Ideal for electrical monitoring and diagnostics, it serves professionals in assessing dynamic and complex systems.
Type Clamp meter adapter
A AC reading range (min.) 0.08A
Amperage reading range AC (max.) 3000A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dim (L x W x H) 36 x 120 x 58 mm
Height 58mm
Length 36mm
Max. frequency 20kHz
Opening range of current clamps 250mm
Power supply (details) Via AC-voltage input of the measuring device.
Reading category CAT IV 1000 V
Type B 4 mm jack
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot