CK Tools 440012 Mainstester Long 120-250V AC

Standard range
Order Code:

93-0192

Brand: CK Tools MPN: 440012 EAN-13: 5051074400123
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

VDE approved mains tester screwdriver. One piece moulded blade and handle, fully insulated for assured safety. High visibility permanently sealed resistance neon tube. Top quality chrome vanadium blade. Nickel plated spring steel pocket clip. DIN 57680-6, DIN VDE 0680-6:1972-041.
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot