CK Tools T3703 Precision 6 Piece Pliers and Cutters Set

Standard range
Order Code:

93-1156

Brand: CK Tools MPN: T3703 EAN-13: 5013969490909
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £231.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 05/02/2025

A set of 6 pliers and cutters from the CK Classic Precision range, housed in a handy zip wallet.


  • Set contains:
  • Side cutter 115mm T3773
  • Side cutter 110mm T3780F
  • Oblique cutter 110mm T3799F
  • Snipe nose plier 120mm T3772
  • Snipe nose plier 130mm T3767
  • Flat nose plier 120mm T3770
  • CK type T3703
Type Various
Number of Pieces 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot