CK Tools T4561 Roofing Bolt driver M6 - Unique 4 blade design with optimised geometry for a perfect fit on roofing bolts.
- Unique 4 blade design with optimised geometry for a perfect fit on roofing bolts
- Stronghold magnet securely retains bolt for quicker alignment and fix
- Impact rated S2 Steel with 6.35mm Hex Shank (E6.3)
- Length: 75 mm
- Size: For M6 Roofing Bolts
Type | Roofing Bolt |
Colour | Black |
Drive Type | Hex Shank |
Head Size | M6 |
Head Type | N/A |
Material | Steel |
Number of Pieces | 1 |
Overall Length | 75mm |
---|
To use this facility please Sign In.
Sign In