Site: Industry
Currency: GBP    
CK Tools T4897 VDE Precision Screwdriver Set

CK Tools T4897 VDE Precision Screwdriver Set

CK Tools
Standard range
Order Code:

93-3599

Brand: CK Tools MPN: T4897 EAN-13: 5013969244427
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.60
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

You can easily tighten or loosen even the smallest of screws with this set of 7 precision screwdrivers from C.K Tools. The rotating caps provide additional control while the VDE approval ensures safe working up to 1000V.


  • Ergonomically designed handle with hollow rotating cap for ease of use
  • Premium quality chrome vanadium steel blade
  • Precision machined, magnetic tips for exact screw fit
  • VDE approved - individually tested to 10,000V
  • Manufacturer's part T4897

Set includes 1 each of the following sizes: Slotted 1.5mm, 1.8mm, 2mm, 2.5mm and 3mm x 50mm; Phillips PH00 and PH 0 x 50mm.

ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C