Christmas Opening Hours and Delivery Dates here

CK Tools T4925 1000V VDE Interchangeable Slim Bladed Screwdriver Set

Order Code:

93-3605

Brand: CK Tools MPN: T4925 EAN-13: 5013969244519
Qty Unit Price (Ex VAT)
1+ £28.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayFurther 30 despatched in 2 working days

This set from C.K Tools includes two VDE approved screwdriver handles and a selection of 7 interchangeable slim bladed screwdrivers.


  • Slim shafted 1000V insulated blades allow access to recessed screws and fixings
  • Individually tested to 10,000V for safe working up to 1,000V
  • Soft grip handles for increased comfort
  • Quick and easy blade interchange
  • Toughened alloy steel blades for exceptional durability
  • Compact fabric storage pouch with integral belt loop
  • Manufacturer's part T4925

Set includes: Handles - 1000V VDE high torque, 1000V VDE precision; slotted blades - 3.5x100mm, 4.5x80mm, and 6.0x100mm; Pozidriv - PZ1x80mm and PZ2x100mm; Modulo MOD1 and MOD2.

ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot