Clean 4 Health 953.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - Grey

Standard range
Order Code:

65-3713

Brand: Clean 4 Health MPN: 953.0000 EAN-13: 4012096008040
Qty Was Unit Price (Ex VAT)
1+ £1.97   £1.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayContact us for additional stock

Everyone touches door handles. They are particularly affected by germs - especially in places with a lot of traffic.

This hands-free door opener simply and effectively reduces the transmission possibility of viruses in all areas, such as companies and public institutions.

The innovative handle allows you to open a door, fitted with a standard handle, by using your forearm, reducing the risk of direct hand contact with any viruses and bacteria present on the door handle.

The door opener has an ergonomic shape, is very easy to install and can be fitted to existing handles with diameters from 16 to 24mm as well as oval and angular shapes.


  • Colour: grey
  • Open a door using your forearm
  • Reduce risk of direct hand contact with viruses and bacteria
  • Ergonomic shape
  • Easy to install
  • Use with handle diameters from 16 to 24mm as well as oval and angular shapes
  • Front made from tough glass-fibre reinforced polyamide plastic
  • Stainless steel screws and nuts
  • Tools required: 3mm hexagonal Allen key (not included)
  • Dimensions: 105 x 71 x 78mm
Type Hands-free door handle
Dimensions 105 x 78 x 71mm
Finish Matt
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot