Clean 4 Health Hands-Free Door Openers Polyamide 71 x 105 x 78mm

<P>Everyone touches door handles. They are particularly affected by germs - especially in places with a lot of traffic.</P><P>These hands-free door openers simply and effectively reduce the transmission possibility of , for example, corona and influenza viruses in all areas, such as companies and public institutions.</P><P>These innovative handles allow you to open a door, fitted with a standard handle, by using your forearm, reducing the risk of direct hand contact with any viruses and bacteria present on the door handle.</P><P>The door openers have an ergonomic shape, are very easy to install and can be fitted to existing handles with diameters from 16 to 24mm as well as oval and angular shapes.</P>
  • Open a door using your forearm
  • Reduce risk of direct hand contact with viruses and bacteria
  • Valuable ally in the fight against COVID-19
  • Ergonomic shape
  • Easy to install
  • Use with handle diameters from 16 to 24mm as well as oval and angular shapes
  • Front made from tough glass-fibre reinforced polyamide plastic
  • Stainless steel screws and nuts
  • Tools required: 3mm hexagonal Allen key (not included)
  • Dimensions: 105 x 71 x 78mm
  • Available in a range of colours
Description Image Product Buy Qty Pricing (Ex VAT) Type Dimensions Finish Material
Clean 4 Health 953.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - Grey
Clean 4 Health 953.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - Grey
Standard range
Order code: 65-3713
MPN: 953.0000

13 in stock, despatched same dayContact us for additional stock
1+ £1.87
Hands-free door handle 105 x 78 x 71mm Matt Polyamide
Clean 4 Health 956.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - White
Clean 4 Health 956.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - White
Standard range
Order code: 65-3714
MPN: 956.0000

300 in Stock, despatched in 4 days
1+ £10.11
Hands-free door handle 105 x 78 x 71mm Matt Polyamide
Clean 4 Health 957.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - Green
Clean 4 Health 957.0000 Hands-Free Door Opener Polyamide 71 x 105 x 78mm - Green
Standard range
Order code: 65-3715
MPN: 957.0000

6 in stock, despatched same dayContact us for additional stock
1+ £1.34
Hands-free door handle 105 x 78 x 71mm Matt Polyamide


Trustpilot