Cliff CP30212MB XLR USB-C Plug Adapter Built-In 1pc |
02-3798
|
|
41 available to back orderBack-order availability date - 14/01/2026
|
1+ £20.31
Price per unit Ex VAT
|
USB-C® socket |
USB-C® plug |
24mm |
|
USB 3.2 2nd Gen type B socket (USB 3.1) |
Black |
Adapter, built-in |
31mm |
|
26mm |
Cliff CP30233 Adapter DisplayPort F-F Socket-Built-in DP Socket |
02-3809
|
|
49 available to back orderBack-order availability date - 14/01/2026
|
1+ £11.21
Price per unit Ex VAT
|
DisplayPort socket |
DisplayPort socket |
|
Plastic |
|
Black |
|
40.50mm |
DisplayPort socket - DisplayPort socket |
26mm |
Cliff CP30233M Adapter DisplayPort F-F Socket Metal 1pc |
02-3810
|
|
31 available to back orderBack-order availability date - 14/01/2026
|
1+ £14.24
Price per unit Ex VAT
|
DisplayPort socket |
DisplayPort socket |
|
Metal nickel plated |
|
|
|
40.50mm |
DisplayPort socket - DisplayPort socket |
26mm |
Cliff CP30233M3 DisplayPort Adapter Metal F-F Socket 1pc |
02-3811
|
|
45 available to back orderBack-order availability date - 14/01/2026
|
1+ £13.75
Price per unit Ex VAT
|
DisplayPort socket |
DisplayPort socket |
|
Metal nickel plated |
|
|
|
40.50mm |
DisplayPort socket - DisplayPort socket |
26mm |
Cliff CP30233M3B Adapter DisplayPort F-F Black Metal Socket 1pc |
02-3812
|
|
65 available to back orderBack-order availability date - 14/01/2026
|
1+ £10.22
Price per unit Ex VAT
|
DisplayPort socket |
DisplayPort socket |
|
Metal nickel plated |
|
Black |
|
40.50mm |
DisplayPort socket - DisplayPort socket |
26mm |
Cliff CP30233MB Adapter DisplayPort F/F Black Metal 1pc Socket |
02-3813
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £9.93
Price per unit Ex VAT
|
DisplayPort socket |
DisplayPort socket |
|
Metal nickel plated |
|
Black |
|
40.50mm |
DisplayPort socket - DisplayPort socket |
26mm |
Cliff CP30233X Adapter DisplayPort F-F 2.5 PLAIN HOLE Socket 1pc |
02-3814
|
|
3 available to back orderBack-order availability date - 14/01/2026
|
1+ £10.26
Price per unit Ex VAT
|
DisplayPort socket |
DisplayPort socket |
|
Plastic |
|
Black |
|
40.50mm |
DisplayPort socket - DisplayPort socket |
26mm |